• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.421-1M-4 Safety test lead 4 mm jack 4 mm jack 1 m Yellow 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

32A test lead, yellow PVC, with 4 mm stackable banana plugs on both sides

  • CAT II 1000 V, CAT III 600 V

Technical specifications

Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

1 m

Factory colour

Yellow

Plug features

Scoop-proof

Nestable

Material

PVC

Cable cross section

2,08 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety banana plug

Temperature range

-20 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT II 1000 V

CAT III 600 V

Compatible with (details)

Laboratory power supplies, multimeters, test stands and all standard 4 mm safety sockets

Width

11 mm

Type

22.421-1M-4

Documents & Downloads

Datasheet

Datasheet 3776040 Mueller Electric 22.421-1M-4 Safety test lead 4 mm jack 4 mm jack 1 m Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776040 Mueller Electric 22.421-1M-4 Safety test lead 4 mm jack 4 mm jack 1 m Yellow 1 pc(s)

Description

Maximum safety for your measurements: Reliable, robust and high-load.

The professional test lead 22,421-1M-4 of Mueller Electric is the perfect choice for demanding laboratory, industry and electronic applications. Fitted with both-sided, touch-proof 4mm banana plugs and designed for a nominal voltage of up to 1 kV (1000V) as well as currents up to 32 A, this 1 meter long cable offers highest performance with maximum protection. The highly flexible cable provides for a frustrating handling at the work place, while the robust processing guarantees a long life. Rely on quality from the experts in connection technology!

This text is machine translated.

Scope of delivery

  • 1 x Mueller Electric test lead (model: 22,421-1M-4)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)