• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.421-1.5M-4 Safety test lead 4 mm jack 4 mm jack 1.5 m Yellow 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Müller Electric 22,421-1.5M-4 safety test lead, 4mm banana connector (two-sided, stackable), 1.5m, 32A, Yellow

  • CAT III 600 V, CAT II 1000 V

Technical specifications

Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

1.5 m

Factory colour

Yellow

Plug features

Scoop-proof

Nestable

Material

PVC

Cable cross section

2,5 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety plug (on both sides)

Temperature range

-10 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4

Contact material

Brass nickel plated

Reading category

CAT III 600 V

CAT II 1000 V

Compatible with (details)

Laboratory power supplies, multimeter, test benches and all standardized 4 mm safety sockets

Width

11 mm

Type

22.421-1.5M-4

Documents & Downloads

Datasheet

Datasheet 3776037 Mueller Electric 22.421-1.5M-4 Safety test lead 4 mm jack 4 mm jack 1.5 m Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776037 Mueller Electric 22.421-1.5M-4 Safety test lead 4 mm jack 4 mm jack 1.5 m Yellow 1 pc(s)

Description

Reliable measurements, maximum safety: The Müller Electric laboratory leads for professionals.
Whether in the lab, in the workshop or in training – the Müller Electric 22,421-1.5M-4 test lead impresses with maximum load-carrying capacity and no compromise safety. Equipped with contact-protected, stackable 4 mm banana safety plugs on both sides, it enables flexible and safe circuit boards in a jiffy. Thanks to a high current carrying capacity of up to 32 A, the certification according to CAT II (1000 V) / CAT III (600 V) and the robust PVC insulation, this yellow 1.5 meter cable is the perfect choice for demanding measurement tasks.
Highest flexibility: Stackable plug with axial 4-mm socket for easy branching.
Maximum security: Touch-proof protective covers according to current safety standards.
Robust quality: High quality 2.08 mm² (14 AWG) conductor cross-section for stable signal flow.

This text is machine translated.

Scope of delivery

  • 1 x Müller Electric safety test lead (22,421-1.5M-4 model)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)