

Safety test lead
4 mm jack
4 mm jack
1 m
Green
Scoop-proof
Nestable
PVC
2,08 mm²
1000 V
4 mm safety banana plug
-20 °C to +80 °C °C
32 A
32 A
4 mm
Copper alloy, nickel-plated
CAT II 1000 V
CAT III 600 V
Multimeter, lab power supplies and test rigs with standardized 4 mm safety sockets
11 mm
22.421-1M-5
Datasheet 3776041 Mueller Electric 22.421-1M-5 Safety test lead 4 mm jack 4 mm jack 1 m Green 1 pc(s)
User & Safety Instructions 3776041 Mueller Electric 22.421-1M-5 Safety test lead 4 mm jack 4 mm jack 1 m Green 1 pc(s)
The necessary accessories are required to use the article as described.