• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-1420701801 Adapter SMA socket - PCB Brass

Product type
Adapter
Type A
SMA socket
Type B
PCB
Factory colour
Brass
Connector
SMA plug
Datasheet (PDF)
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BU-1420701801 SMA connector for PCB mounting, edge mounting

  • For mounting on 1.57 mm (0.062 inch) thick PCBs
  • Impedance: 50 ohm
  • Frequency 0 - 18 g
  • 335 Volt at sea level
  • VSWR: 1.35 at 10 GHz with LMR-100 cable
  • Dielectric withstand voltage: Min. 100 Volt at sea level
  • Housing: Gold-plated brass
  • Contact: Gold-plated beryllium copper
  • Isolator: Teflon
  • -65 °C to +150 °C.

Technical specifications

Product type

Adapter

Type A

SMA socket

Type B

PCB

Factory colour

Brass

Connector

SMA plug

Dim

(W x H) 9.52 mm x 7.95 mm

Weight

2.2 g

Tip material

Vrgold beryllium copper

Width

9.52 mm

Height

7.95 mm

Type

BU-1420701801

Documents & Downloads

Datasheet

Datasheet 3527382 Mueller Electric BU-1420701801 Adapter SMA socket - PCB Brass

User & Safety Instructions

User & Safety Instructions 3527382 Mueller Electric BU-1420701801 Adapter SMA socket - PCB Brass

Description

HF/coaxial connector, SMA socket, board edge mounting (

This text is machine translated.

Scope of delivery

  • BU-1420701801

More interesting products

(*All information is plus legal VAT)