• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-1420701841 Adapter SMA socket - PCB

Product type
Adapter
Type A
SMA socket
Type B
PCB
Jack diameter
6,35 mm-36UNS-2A
Connector
SMA plug
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

SMA connector for PCB mounting, edge mounting

  • For mounting on 1.57 mm (0.062 inch) thick PCBs
  • Impedance: 50 ohm
  • Frequency 0 - 18 g
  • Operating voltage 335 volt at sea level
  • VSWR: 1.35 at 10 GHz with LMR-100 cable
  • Dielectric withstand voltage: Min. 100 Volt at sea level
  • Housing: Gold-plated brass
  • Contact: Gold-plated beryllium copper
  • Isolator: Teflon
  • -65 °C to +150 °C.

Technical specifications

Product type

Adapter

Type A

SMA socket

Type B

PCB

Jack diameter

6,35 mm-36UNS-2A

Connector

SMA plug

Type

BU-1420701851

Dim

(L x W x H) 9.53 x 9.65 x 7.92 mm

Weight

2.2 g

Nominal voltage

335 V

Width

9.65 mm

Height

7.92 mm

Length

9.53 mm

Type

BU-1420701841

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3527385 Mueller Electric BU-1420701841 Adapter SMA socket - PCB

User & Safety Instructions

User & Safety Instructions 3527385 Mueller Electric BU-1420701841 Adapter SMA socket - PCB

Description

The BU-1420701851 is a low loss SMA socket for printed circuit board assembly with square contact. Intended for mounting on 0.062 inch (1.57 mm) thick printed circuit boards.

This text is machine translated.

Scope of delivery

  • BU-1420701851

More interesting products

(*All information is plus legal VAT)