• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-1420701871 Adapter SMA socket - PCB Straight Brass

Product type
Adapter
Type A
SMA socket
Type B
PCB
Factory colour
Brass
Jack diameter
6,35 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

BU-1420701871 SMA plug connector for PCB mounting

  • Impedance: 50 ohm
  • Frequency 0–18 g.
  • Operating voltage 335 volt at sea level
  • Dielectric withstand voltage: Min. 1000 Volt at sea level
  • Housing: Gold-plated brass
  • Contact: Gold-plated beryllium copper
  • Isolator: Teflon
  • -65 °C to +150 °C.

Technical specifications

Product type

Adapter

Type A

SMA socket

Type B

PCB

Factory colour

Brass

Jack diameter

6,35 mm

Connector

SMA plug

Type

BU-1420701871

Dim

(W x H) 9.52 mm x 7.92 mm

Weight

3.2 g

Tip material

Gold-plated beryllium copper

Nominal voltage

335 V

Width

9.52 mm

Height

7.92 mm

Shaft length

4.75 mm

Plug features

Straight

Type

BU-1420701871

Documents & Downloads

Datasheet

Datasheet 3527386 Mueller Electric BU-1420701871 Adapter SMA socket - PCB Straight Brass

User & Safety Instructions

User & Safety Instructions 3527386 Mueller Electric BU-1420701871 Adapter SMA socket - PCB Straight Brass

Description

SMA-plug connector, Bush, straight, 50 ohm, edge mounting

This text is machine translated.

Scope of delivery

  • BU-1420701871

More interesting products

(*All information is plus legal VAT)