• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-1420711841 Adapter SMA socket - PCB Straight Brass

Product type
Adapter
Type A
SMA socket
Type B
PCB
Factory colour
Brass
Jack diameter
6,35 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BU-1420711841 SMA plug connector for PCB mounting

  • Impedance: 50 ohm
  • Frequency 0–18 g.
  • Operating voltage 335 volt at sea level
  • Dielectric withstand voltage: Min. 1000 Volt at sea level
  • Housing: Gold-plated brass
  • Contact: Gold-plated beryllium copper
  • Isolator: Teflon
  • -65 °C to +150 °C.
  • RoHS 3 compliant
  • This text is machine translated.

Technical specifications

Product type

Adapter

Type A

SMA socket

Type B

PCB

Factory colour

Brass

Jack diameter

6,35 mm

Connector

SMA plug (SMA plug)

Type

BU-1420711841

Dim

(L x W x H) 9.52 x 6.35 x 6.35 mm

Weight

1.6 g

Tip material

Beryllium copper, gold plated

Nominal voltage

335 V

Width

6.35 mm

Height

6.35 mm

Length

9.52 mm

Shaft length

3.81 mm

Plug features

Straight

Type

BU-1420711841

Documents & Downloads

Datasheet

Datasheet 3527389 Mueller Electric BU-1420711841 Adapter SMA socket - PCB Straight Brass

User & Safety Instructions

User & Safety Instructions 3527389 Mueller Electric BU-1420711841 Adapter SMA socket - PCB Straight Brass

Description

Scope of delivery

  • BU-1420711841

More interesting products

(*All information is plus legal VAT)