• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-1420761881 Adapter SMA socket - PCB Brass

Product type
Adapter
Type A
SMA socket
Type B
PCB
Factory colour
Brass
Connector
SMA plug (SMA plug)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BU-1420761881 SMA connector for PCB mounting, edge mounting

  • Impedance: 50 ohm
  • Frequency 0 - 26.5 g
  • VSWR: Max. 1.4 at 0–18 G
  • 170 Volt at sea level
  • Voltage resistance: Min. 335 Volt at sea level
  • Housing: Gold-plated brass
  • Contact: Gold-plated beryllium copper
  • Isolator: Teflon
  • -65 °C to +150 °C.
  • RoHS 3 compliant
  • This text is machine translated.

Technical specifications

  • Edge Mount for PCB mounting with 4 through holes for installation.
Product type

Adapter

Type A

SMA socket

Type B

PCB

Factory colour

Brass

Connector

SMA plug (SMA plug)

Type

BU-1420761881

Dim

(L x W x H) 9.52 x 6.27 x 5.53 mm

Weight

1.6 g

Tip material

Gold-plated beryllium copper

Nominal voltage

170 V

Width

6.27 mm

Height

5.53 mm

Length

9.52 mm

Shaft length

4.54

Type

BU-1420761881

Documents & Downloads

Datasheet

Datasheet 3527394 Mueller Electric BU-1420761881 Adapter SMA socket - PCB Brass

User & Safety Instructions

User & Safety Instructions 3527394 Mueller Electric BU-1420761881 Adapter SMA socket - PCB Brass

Description

Scope of delivery

  • BU-1420761881

More interesting products

(*All information is plus legal VAT)