• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1701094 Screw terminal 1.50 mm² Number of pins 1 Atoll Blue 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.00 mm
Pins per row
1
Number of pins
1
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.32 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block KDS BU

  • KDS BU
  • Industrial packaging, pack of 50

Technical specifications

Type

KDS BU

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.00 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

KDS

Stripping length (max.)

10.00 mm

Connection

Screw terminal

Print

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Atoll Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1701094

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

19.00 mm

Height

18.60 mm

Length

5.00 mm

Documents & Downloads

Datasheet

Datasheet 788259 Phoenix Contact 1701094 Screw terminal 1.50 mm² Number of pins 1 Atoll Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 788259 Phoenix Contact 1701094 Screw terminal 1.50 mm² Number of pins 1 Atoll Blue 50 pc(s)

Description

PCB terminal block, Nominal current: 17.5 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 1, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: blue, The article can be aligned to create different nos. of positions!

More interesting products

(*All information is plus legal VAT)