• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1705090 Screw terminal 2.50 mm² Number of pins 1 Atoll Blue 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.00 mm
Pins per row
1
Number of pins
1
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.20 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block KDS 2,5 BU

  • Content 50 pc(s)

Technical specifications

Type

KDS 2,5 BU

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.00 mm

No. of rows

1

Pins per row

1

Number of pins

1

Series

KDS

Stripping length (max.)

9.00 mm

Connection

Screw terminal

Print

Nominal current

24 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Enclosure material

Polyamide

Factory colour

Atoll Blue

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1705090

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

21.60 mm

Height

17.20 mm

Length

7.00 mm

Documents & Downloads

Datasheet

Datasheet 789588 Phoenix Contact 1705090 Screw terminal 2.50 mm² Number of pins 1 Atoll Blue 50 pc(s)

User & Safety Instructions

User & Safety Instructions 789588 Phoenix Contact 1705090 Screw terminal 2.50 mm² Number of pins 1 Atoll Blue 50 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 1, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: blue, The article can be aligned to create different nos. of positions!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)