
Image similar
KDS 2,5
Screw terminal
+ extractor sleeve
5.00 mm
1
1
1
KDS
9.00 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Cathode copper, tin plated
Polyamide
Green
Yes
Perpendicular (to the PCB)
1705016
Yes
50 pc(s)
400 V
21.60 mm
17.20 mm
5.00 mm
Datasheet 773376 Phoenix Contact 1705016 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions 773376 Phoenix Contact 1705016 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
The necessary accessories are required to use the article as described.