
Image similar
KDS 3-SI
Screw terminal
+ extractor sleeve
5.08 mm
1
1
1
KDS
8.00 mm
Screw terminal
6.3 A
0.20 mm²
6.3 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Cathode copper, tin plated
Polyamide
Green
Yes
Perpendicular (to the PCB)
1780112
Yes
50 pc(s)
320 V
40.50 mm
27.00 mm
5.08 mm
yes
Datasheet 788378 Phoenix Contact 1780112 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)
User & Safety Instructions 788378 Phoenix Contact 1780112 Screw terminal 2.50 mm² Number of pins 1 Green 50 pc(s)