Image similar
Piece
ZFK4DS 1,5-5,08
4-tier terminal
+ push-in spring bracket
5.08 mm
1
1
1
ZFK4DS(A)
6 mm
7 mm
Spring-loaded terminal
12 A
0.20 mm²
12 A
0.20 mm²
1.50 mm²
2.50 mm²
24
At an angle (to the PCB)
14
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1869910
Yes
50 pc(s)
400 V
51.30 mm
42.40 mm
5.08 mm
yes
Datasheet 774047 Phoenix Contact 1869910 4-tier terminal 1.50 mm² Number of pins 1 Green 50 pc(s) Piece
User & Safety Instructions 774047 Phoenix Contact 1869910 4-tier terminal 1.50 mm² Number of pins 1 Green 50 pc(s) Piece
€ 205.98*
The necessary accessories are required to use the article as described.