• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prebena Air compressor Vigon 120 12 l 8 bar

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air compressor VIGON 120

  • Boiler volume: 12 l

Technical specifications

Product type

Air compressor

No. of cylinders

1

1100 W

Vaccum power

120 l/min

Flow rate

85 l/min

Operation pressure

8 bar

Rotational speed (max.)

2850 U/min

Boiler volume

12 l

Operating voltage

230 V

Length

510 mm

Width

240 mm

Height

480 mm

Weight

18 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2110857 Prebena Air compressor Vigon 120 12 l 8 bar

Description

Features

  • Pressure gauge for boiler pressure
  • Pressure reducer with pressure gauge
  • Quality pressure switch
  • Rubberized handle
  • Rubber feet for a secure stand.
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)