
Technical specifications
- Product type
Network switch
- Working principle
Managed switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- Fibre-optic ports
2
- Type
MCSESM103F2CU1H
- Interfaces
RJ45
DIN rail (top hat rail)
73 mm
138 mm
111 mm
2
0
0
8 W
TRUE
8
0
0
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP30
0
0
0
Other
0
0 W
0
0
0
0
0
TRUE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343298 Schneider Electric MCSESM103F2CU1H MCSESM103F2CU1H Network switch
User & Safety Instructions
User & Safety Instructions 3343298 Schneider Electric MCSESM103F2CU1H MCSESM103F2CU1H Network switch
Information
Repairability/durability data sheet 3343298 Schneider Electric MCSESM103F2CU1H MCSESM103F2CU1H Network switch
Conformity certificate
Conformity certificate 3343298 Schneider Electric MCSESM103F2CU1H MCSESM103F2CU1H Network switch
Conformity certificate 3343298 Schneider Electric MCSESM103F2CU1H MCSESM103F2CU1H Network switch
Conformity certificate 3343298 Schneider Electric MCSESM103F2CU1H MCSESM103F2CU1H Network switch
Conformity certificate 3343298 Schneider Electric MCSESM103F2CU1H MCSESM103F2CU1H Network switch
Conformity certificate 3343298 Schneider Electric MCSESM103F2CU1H MCSESM103F2CU1H Network switch
Description
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































