
Number
Total (€ 555.00 / piece)
€ 555.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Network switch
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100 Mbps ports
6 x
- Fibre-optic ports
2
- Type
MCSESU083F2CS0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343797 Schneider Electric MCSESU083F2CS0 MCSESU083F2CS0 Network switch
User & Safety Instructions
User & Safety Instructions 3343797 Schneider Electric MCSESU083F2CS0 MCSESU083F2CS0 Network switch
Information
Repairability/durability data sheet 3343797 Schneider Electric MCSESU083F2CS0 MCSESU083F2CS0 Network switch
Conformity certificate
Conformity certificate 3343797 Schneider Electric MCSESU083F2CS0 MCSESU083F2CS0 Network switch
Conformity certificate 3343797 Schneider Electric MCSESU083F2CS0 MCSESU083F2CS0 Network switch
Description
This product is part of the Modicon Switch range, an offer from Modicon Unmanaged Switch. This unmanaged switch is supplied with Ethernet TCP/IP protocol. It possesses 6 transfer ports for copper cables and 2 ports for single-mode glass fiber. It provides easy connectivity for multiple Ethernet devices and gives customers more options for industrial applications. This product works with a power consumption of 3.8 W and a nominal voltage of 12 to 24 V DC. It has a detachable 3-pin power supply plug. It has shielded ports that are suitable for small, isolated networks or systems with light network traffic and low complexity networks. It is CE, UL, RCM, UKCA and EAC certified and complies with UL 61010 and EN / IEC 61131 standards. It is intended for mounting on a symmetrical DIN rail. It has a low power consumption and a compact base area. In addition, it offers simple connectivity for several Ethernet devices. The Modicon Networking series provides you with an intelligent and flexible way to integrate Ethernet solutions into your business, from the device level to the control network to your corporate network.
This text is machine translated.
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































