
Technical specifications
- Product type
Network switch
- LAN transfer rate
1000 MBit/s
- Transfer rate
1 GBit/s
- Working principle
Managed switch
- Ethernet ports
16
- SFP+ ports
4 x
- SFP ports
4 x
- 10/100 Mbps ports
16 x
- Type
MCSESM203F4LG0
- Interfaces
SFP
DIN rail (top hat rail)
109 mm
138 mm
111 mm
0
0
0
19 W
TRUE
16
0
4
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP30
0
0
0
Other
0
0 W
0
0
0
0
0
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
User & Safety Instructions
User & Safety Instructions 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
Information
Information 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
Repairability/durability data sheet 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
Conformity certificate
Conformity certificate 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
Conformity certificate 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
Conformity certificate 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
Conformity certificate 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
Conformity certificate 3342498 Schneider Electric MCSESM203F4LG0 MCSESM203F4LG0 Network switch 1 GBit/s
Description
This text is machine translated.
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































