• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,449.00 / piece)
€ 2,449.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Working principle

Managed switch

Ethernet ports

20

SFP+ ports

4 x

SFP ports

4 x

10/100 Mbps ports

20 x

10/100/1000 Mbps ports

20 x

Type

MCSESM243F4LG0

Interfaces

SFP

DIN rail (top hat rail)

109 mm

138 mm

111 mm

0

0

0

20 W

TRUE

20

0

4

0

0

0

0

0

0

0

TRUE

FALSE

TRUE

IP30

0

0

0

Other

0

0 W

0

0

0

0

0

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

Information

Information 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

Repairability/durability data sheet 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

Conformity certificate

Conformity certificate 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

Conformity certificate 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

Conformity certificate 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

Conformity certificate 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

Conformity certificate 3342499 Schneider Electric MCSESM243F4LG0 MCSESM243F4LG0 Network switch 1000 MBit/s

Description

This product is part of the Modicon Switch range, a Modicon Managed Switch offering. This managed switch comes with Ethernet TCP/IP protocol. It possesses 20 copper cable-transfer ports and 4 SFP-ports, which support a 1-gigabit transfer rate. It provides simple and complex connectivity for multiple Ethernet devices, network management, improved cyber security, and advanced switching capabilities. This product works with a power consumption of 16 W and a nominal voltage of 12 to 24 V DC. For each SFP port 1 W is additionally consumed. It has a detachable 6-pin power supply plug. It has shielded ports suitable for medium-sized isolated networks or systems with medium network traffic and medium-complexity networks. It is CE, UL, RCM, DNV and ATEX certified and complies with UL 61010, EN/IEC 61131 and EN/IEC 62368-1 standards. It is intended for mounting on a symmetrical 35mm DIN rail. It has a low power consumption and a compact base area. In addition, it offers simple connectivity for several Ethernet devices. The Modicon Networking series provides you with an intelligent and flexible way to integrate Ethernet solutions into your business, from the device level to the control network to your corporate network.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)