
1/2
Image similar
Surge arrester
50 kA
230 V AC
Material: PA 6.6/PBT
-40 °C - +80 °C
IP20
5SD74122
(L x W x H) 77.5 x 35.6 x 89.9 mm
77.5 mm
35.6 mm
89.9 mm
Yes
1 pc(s)
FALSE
1
2 modular spacing
335 V
230 V
TRUE
1.2 kV
None
IP20
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
50
25
160
80
not relevant
Datasheet 1725731 Siemens 5SD74122 5SD7412-2 Surge arrester 50 kA 1 pc(s)
User & Safety Instructions 1725731 Siemens 5SD74122 5SD7412-2 Surge arrester 50 kA 1 pc(s)