• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74242 5SD7424-2 Surge arrester 40 kA 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire stripping length: 16 mm
  • Connectable conductor cross-section, rigid, max.: 25 mm²
  • Load current 40 A
  • Size of the over voltage corrector: 2.7 TE
Product type

Surge arrester

Leakage current

40 kA

Nominal voltage

230 V AC

Type

Material: PA 6.6/PBT

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

5SD74242

Dim

(L x W x H) 71.5 x 49.2 x 90 mm

Length

71.5 mm

Width

49.2 mm

Height

90 mm

RoHS-compliant

Yes

Content

1 pc(s)

FALSE

3

Other

350 V

230 V

TRUE

None

IP20

FALSE

25 mm²

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

40

25

315

63

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1725739 Siemens 5SD74242 5SD7424-2 Surge arrester 40 kA 1 pc(s)

Datasheet 1725739 Siemens 5SD74242 5SD7424-2 Surge arrester 40 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1725739 Siemens 5SD74242 5SD7424-2 Surge arrester 40 kA 1 pc(s)

Description

SIMATIC Energy Suite Trial V15, Engineering software in TIA Portal trial license SW and documentation on CD Class A 6 languages: de,en,fr,es,it,zh

More interesting products

(*All information is plus legal VAT)