• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74133 5SD7413-3 Surge arrester 50 kA 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire stripping length: 16 mm
  • Connectable conductor cross-section, rigid, max. 35 mm²
  • Load current 80 A
  • Size of the over voltage corrector: 3 TE
Product type

Surge arrester

Leakage current

50 kA

Nominal voltage

230 V AC

Pick-up time (details)

25 ns

Type

Material: PA 6.6/PBT

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

5SD74133

Dim

(L x W x H) 77.5 x 53.4 x 98.7 mm

Length

77.5 mm

Width

53.4 mm

Height

98.7 mm

RoHS-compliant

Yes

Content

1 pc(s)

TRUE

3

3 modular spacing

1.2 V

335 V

50 kA

230 V

TRUE

1.6 kV

Optic

IP20

FALSE

35 mm²

25 mm²

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

50

25

160

80

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1725733 Siemens 5SD74133 5SD7413-3 Surge arrester 50 kA 1 pc(s)

Datasheet 1725733 Siemens 5SD74133 5SD7413-3 Surge arrester 50 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1725733 Siemens 5SD74133 5SD7413-3 Surge arrester 50 kA 1 pc(s)

Description

Remote control switch with 1 NO contact, Contact for 230 V AC 16 A Control 24 V DC Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions. Whether for a residential buildings, infrastructure or industrial applications, Siemens offers the right portfolio for all switching functions. We provide the right device for every requirement. Key features of the switchgears from Siemens: 1. User-friendly and easy installation and connection technology. 2. Reliable safety during installation with standard touch protection. 3. Comprehensive and easy-to-install accessories. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)