
Image similar
Surge arrester
40 kA
230 V AC
Material: PA 6.6/PBT
-40 °C - +80 °C
IP20
5SD74243
(L x W x H) 71.5 x 49.2 x 98 mm
71.5 mm
49.2 mm
98 mm
Yes
1 pc(s)
TRUE
3
Other
350 V
230 V
TRUE
Optic
IP20
FALSE
25 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
40
25
315
63
not relevant
Datasheet 1725740 Siemens 5SD74243 5SD7424-3 Surge arrester 40 kA 1 pc(s)
Datasheet 1725740 Siemens 5SD74243 5SD7424-3 Surge arrester 40 kA 1 pc(s)
User & Safety Instructions 1725740 Siemens 5SD74243 5SD7424-3 Surge arrester 40 kA 1 pc(s)