
Image similar
Surge arrester
50 kA
230 V AC
100 ns
Material: PBT
-40 °C - +80 °C
IP20
5SD74131
(L x W x H) 71.1 x 106.8 x 94.8 mm
71.1 mm
106.8 mm
94.8 mm
Yes
1 pc(s)
TRUE
3
6 modular spacing
1.5 V
350 V
50 kA
230 V
TRUE
Optic
IP20
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
50
50
315
125
yes
Datasheet 1725732 Siemens 5SD74131 5SD7413-1 Surge arrester 50 kA 1 pc(s)
Datasheet 1725732 Siemens 5SD74131 5SD7413-1 Surge arrester 50 kA 1 pc(s)
User & Safety Instructions 1725732 Siemens 5SD74131 5SD7413-1 Surge arrester 50 kA 1 pc(s)