
1/2
Image similar
Surge arrester
40 kA
230 V AC
Material: PBT
-40 °C - +80 °C
IP20
5SD74220
(L x W x H) 71.5 x 25.4 x 90 mm
71.5 mm
25.4 mm
90 mm
Yes
1 pc(s)
FALSE
1
Other
350 V
40 kA
230 V
TRUE
1.4 kV
None
IP20
1.5 kV
FALSE
25 mm²
16 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
40
25
315
63
not relevant
Datasheet 1701277 Siemens 5SD74220 5SD7422-0 Surge arrester 40 kA 1 pc(s)
Datasheet 1701277 Siemens 5SD74220 5SD7422-0 Surge arrester 40 kA 1 pc(s)
User & Safety Instructions 1701277 Siemens 5SD74220 5SD7422-0 Surge arrester 40 kA 1 pc(s)