

Surge arrester
50 kA
230 V AC
Material: PBT
-40 °C - +80 °C
IP20
5SD74421
(L x W x H) 71.5 x 71.5 x 95 mm
71.5 mm
71.5 mm
95 mm
Yes
1 pc(s)
TRUE
1
4 modular spacing
350 V
230 V
TRUE
Optic
IP20
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
50
25
315
125
yes
Datasheet 1698975 Siemens 5SD74421 5SD7442-1 Surge arrester 50 kA 1 pc(s)
User & Safety Instructions 1698975 Siemens 5SD74421 5SD7442-1 Surge arrester 50 kA 1 pc(s)