
Image similar
Surge arrester
40 kA
230 V AC
Material: PBT
-40 °C - +80 °C
IP20
5SD74241
(L x W x H) 71.5 x 49.2 x 98 mm
71.5 mm
49.2 mm
98 mm
Yes
1 pc(s)
TRUE
3
Other
350 V
40 kA
230 V
TRUE
1.4 kV
Optic
IP20
1.5 kV
FALSE
25 mm²
16 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
40
25
315
63
yes
Datasheet 1749337 Siemens 5SD74241 5SD7424-1 Surge arrester 40 kA 1 pc(s)
User & Safety Instructions 1749337 Siemens 5SD74241 5SD7424-1 Surge arrester 40 kA 1 pc(s)