• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy Digital 1 GHz 2 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14,695.00 / piece)
€ 14,695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WaveSurfer 3104Z

  • 1 GHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

1 GHz

Channel sample rate

2 GS/s

Displays

Colour TFT touchscreen

Resolution

8 Bit

Screen size

25.6 cm

Oscilloscope features

Digital storage (DSO)

Time base

Horizontal deflection 2 ns/DIV - 50 s/DIV

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT I

Vertical deflection

1 mV – 10 V/div

Input impedance

1 MΩ;50 Ω

Input coupling

AC/DC/GND

Input voltage

400 V

Power supply (details)

115 V/AC; 230 V AC

Dim

(L x W x H) 125 x 380 x 270 mm

Weight

4.8 kg

No. of digital inputs (max.)

16

Display

1024 x 600 p

Width

380 mm

Height

270 mm

Length

125 mm

Interfaces

USB

USB host

Ethernet

Channel memory depth

10 MP

Type

WAVESURFER 3104Z PROMO

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859673 Teledyne LeCroy Digital 1 GHz 2 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)

Description

The WaveSurfer 3000 oscilloscopes from Teledyne LeCroy have an advanced user interface with touch screen for quick and intuitive access to all debugging functions.

This text is machine translated.

Scope of delivery

  • Passive probe (1 per channel)
  • 1 Micro SD card (installed)
  • Micro SD Adapter
  • Device front cover
  • Getting started manual
  • Power cable.
  • Software options in the bundle: WS3K-EMB, WS3K-PWR, WS3K-FG, WS3K-AUDIOBUS, WS3K-AUTO, WS3K-CAN FD, WS3K-FLEXRAYBUS, WS3K-MSO

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17,962.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)