• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy WAVESURFER 3104Z Digital 1 GHz 2 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22,119.00 / piece)
€ 22,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WaveSurfer 3104 Z

  • 1 GHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

1 GHz

Channel sample rate

2 GS/s

Displays

Colour TFT touchscreen

Resolution

8 Bit

Screen size

25.6 cm

Oscilloscope features

Digital storage (DSO)

Time base

Horizontal deflection 2 ns/DIV - 50 s/DIV

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Reading category

CAT I

Vertical deflection

1 mV – 10 V/div

Input impedance

1 MΩ;50 Ω

Input coupling

AC, DC, GND

Input voltage

400 V

Power supply (details)

115 V/AC; 230 V AC

Dim

(L x W x H) 125 x 380 x 270 mm

Weight

4.8 kg

Display

1024 x 600 p

Width

380 mm

Height

270 mm

Length

125 mm

Interfaces

USB

USB host

Ethernet

Channel memory depth

10 MP

Type

WAVESURFER 3104Z

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845802 Teledyne LeCroy WAVESURFER 3104Z Digital 1 GHz 2 GS/s 10 MP 8 Bit Digital storage (DSO) 1 pc(s)

Description

The oscilloscopes from teledyne LeCroy WaveSurfer 3000 have a state-of-the-art user interface with touch-screen for fast and intuitive access to all debug functions.

This text is machine translated.

Scope of delivery

  • Passive probes (1 per channel)
  • 1 Micro SD card (installed)
  • Micro SD adapter
  • Device front cover
  • Getting Started manual
  • Power cable.
  • Bundled software options: WS3K-EMB
  • WS3K PWR
  • WS3K-ASSEMBLED
  • WS3K AUDIO BUS
  • WS3K CAR
  • WS3K-CAN FD
  • WS3K-FLEXRAYBUS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25,417.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)