• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100012858 Coax Outside diameter: 10.30 mm RG213 50 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
RG213
Impedance
50 Ω
Cable features
flexible core
Braided shield
Single shield
Outside Ø
10.30 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Coaxial Cables

  • Flexible inner conductor
  • This text is machine translated.

Our service for you

Technical specifications

  • Damping dB/100 m at 2 GHz: 38
  • Suitable for drag chains
Product type

Coax

Cable type

RG213

Impedance

50 Ω

Cable features

flexible core

Braided shield

Single shield

Core Ø

2,25 mm mm

Factory colour

Black

Outside Ø

10.30 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Capacity per metre

101 pF

Manufacturer part #

100012858

Insulation material

PVC

Test voltage

10 kV eff.

Max. temperature range (fixed installation)

+80 °C

Max. temperature range (flexible installation)

+80 °C

RoHS-compliant

Yes

Type

100012858

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1366168 Telegärtner 100012858 Coax Outside diameter: 10.30 mm RG213 50 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1366168 Telegärtner 100012858 Coax Outside diameter: 10.30 mm RG213 50 Ω Black Sold per metre

Information

Information 1366168 Telegärtner 100012858 Coax Outside diameter: 10.30 mm RG213 50 Ω Black Sold per metre

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)