• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100012963 Coax Outside diameter: 6.10 mm Low Loss 240 50 Ω Black Sold per metre

Image similar
Product type
Coax
Cable type
Low Loss 240
Impedance
50 Ω
Cable features
Braided shield
Metal foil shield
rigid core
Outside Ø
6.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Coaxial Cables

  • Rigid Core
  • This text is machine translated.

Our service for you

Technical specifications

  • Damping dB/100 m at 2 GHz: 58
Product type

Coax

Cable type

Low Loss 240

Impedance

50 Ω

Cable features

Braided shield

Metal foil shield

rigid core

Core Ø

1,4 mm

Factory colour

Black

Outside Ø

6.10 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

No

Capacity per metre

80 pF

Manufacturer part #

100012963

Insulation material

PVC

Test voltage

2 kV eff.

Max. temperature range (fixed installation)

+80 °C

Max. temperature range (flexible installation)

+80 °C

RoHS-compliant

Yes

Type

100012963

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 1366524 Telegärtner 100012963 Coax Outside diameter: 6.10 mm Low Loss 240 50 Ω Black Sold per metre

User & Safety Instructions

User & Safety Instructions 1366524 Telegärtner 100012963 Coax Outside diameter: 6.10 mm Low Loss 240 50 Ω Black Sold per metre

Information

Information 1366524 Telegärtner 100012963 Coax Outside diameter: 6.10 mm Low Loss 240 50 Ω Black Sold per metre

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)