• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100012844 Coax Outside diameter: 9.90 mm RG393 50 Ω Brown Sold per metre

Image similar
Product type
Coax
Cable type
RG393
Impedance
50 Ω
Cable features
rigid core
double shielding
Outside Ø
9.90 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 67.99
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Coaxial Cables

  • Rigid Core
  • This text is machine translated.

Our service for you

Technical specifications

  • Damping dB/100 m at 2 GHz: 34
Product type

Coax

Cable type

RG393

Impedance

50 Ω

Cable features

rigid core

double shielding

Core Ø

2,4 mm

Factory colour

Brown

Outside Ø

9.90 mm

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Capacity per metre

94 pF

Manufacturer part #

100012844

Insulation material

FRNC

Max. temperature range (fixed installation)

+200 °C

Max. temperature range (flexible installation)

+200 °C

RoHS-compliant

Yes

Type

100012844

Max. length sold by the metre

25 m

Documents & Downloads

Datasheet

Datasheet 1366528 Telegärtner 100012844 Coax Outside diameter: 9.90 mm RG393 50 Ω Brown Sold per metre

User & Safety Instructions

User & Safety Instructions 1366528 Telegärtner 100012844 Coax Outside diameter: 9.90 mm RG393 50 Ω Brown Sold per metre

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)