
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Coaxial Cables
- Rigid Core
- This text is machine translated.
Our service for you
Technical specifications
- Damping dB/100 m at 2 GHz: 38
- Product type
Coax
- Cable type
Low Loss 240 FR ZH LS
- Impedance
50 Ω
- Cable features
Braided shield
Metal foil shield
rigid core
- Core Ø
1,42 mm
- Factory colour
Black
- Outside Ø
5.70 mm
- Content
Sold per metre
- Packaged
No
- Sold per metre
Yes
- Halogen-free
Yes
- Capacity per metre
79 pF
- Manufacturer part #
100012964
- Insulation material
FRNC
- Test voltage
2 kV eff.
- Max. temperature range (fixed installation)
+200 °C
- Max. temperature range (flexible installation)
+200 °C
- RoHS-compliant
Yes
- Type
100012964
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1366853 Telegärtner 100012964 Coax Outside diameter: 5.70 mm Low Loss 240 FR ZH LS 50 Ω Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1366853 Telegärtner 100012964 Coax Outside diameter: 5.70 mm Low Loss 240 FR ZH LS 50 Ω Black Sold per metre
Information
Information 1366853 Telegärtner 100012964 Coax Outside diameter: 5.70 mm Low Loss 240 FR ZH LS 50 Ω Black Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 135.57*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































