
Image similar
Coax
RG214
50 Ω
double shielding
flexible core
2,25 mm
Black
10.80 mm
Sold per metre
No
Yes
No
100 pF
100012857
PVC
10 kV eff.
+80 °C
+80 °C
Yes
100012857
100 m
Datasheet 1366110 Telegärtner 100012857 Coax Outside diameter: 10.80 mm RG214 50 Ω Black Sold per metre
User & Safety Instructions 1366110 Telegärtner 100012857 Coax Outside diameter: 10.80 mm RG214 50 Ω Black Sold per metre
Information 1366110 Telegärtner 100012857 Coax Outside diameter: 10.80 mm RG214 50 Ω Black Sold per metre
The necessary accessories are required to use the article as described.