• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-9627219 Crimp inset JPT Flat contact , MCP Flat Contact 0.5 up to 2.5 mm²

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TOOLCRAFT Crimping insert 0.5-2.5mm2 for JPT & MCP

  • Precision and wax-lost casting
  • Treatment: Finished with heat treatment
  • Zinc phosphate surface treatment

Our service for you

Technical specifications

  • Crimp insert for JPT & MCP Flat Contact
  • Crimp area: 0.5 - 2.5 mm²
Product type

Crimp inset

Manufacturer part #

TO-9627219

Range of uses

JPT Flat contact

MCP Flat Contact

Crimp area AWG

20 up to 14 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

2.5 mm²

Crimp area AWG (min.)

14 awg

Crimp area AWG (max.)

20 awg

Length

50.7 mm

Material properties

alloyed

zinc phosphate coating

Width

10 mm

Height

34 mm

Weight

64.8 g

Crimp area

0.5 up to 2.5 mm²

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209073 TOOLCRAFT TO-9627219 Crimp inset JPT Flat contact , MCP Flat Contact 0.5 up to 2.5 mm²

Warranty Terms

Warranty Terms 3209073 TOOLCRAFT TO-9627219 Crimp inset JPT Flat contact , MCP Flat Contact 0.5 up to 2.5 mm²

Description

Crimping inserts for TOOLCRAFT crimping pliers

Features

  • Crimping range: 0.5 to 2.5 mm²
  • AWG 20-14
  • Suitable for JPT & MCP Flat Contact

Scope of delivery

  • 1 Crimp insert

Hints

For operating the TOOLCRAFT system pliers Order No. 1423556 or identical model necessary!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 119.98€ 113.98*

More interesting products

(*All information is plus legal VAT)