• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT BS-200XW Endoscope Probe diameter: 8 mm Probe length: 88 cm

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-endoscope BS-200XW

  • Semi-rigid gooseneck
  • Exchangeable endoscope cameras
  • Optional extension of camera range
  • Ergonomic pistol handle
  • With removable Monitor with 8.9 cm (3.5") via a cable.
  • TV output
  • N/A
  • Probe length 88 cm
  • With grapple, mirror and magnet

Our service for you

Technical specifications

  • Abnhembarer monitor connected via USB cable
  • Dimmable LED lighting:
Product type

Endoscope

Probe diameter

8 mm

Probe length

88 cm

Endoscope features

Extensions (optional)

Detachable screen

TV output

LED lit

Exchangeable camera attachment

Display resolution

320 x 480 Pixel

Camera resolution

640 x 480 Pixel

Focus

30 – 60 mm

Weight

430 g

Dim

(L x W) 88 cm x 8 mm

Length

88 cm

Width

8 mm

Type

BS-200XW

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 123325 VOLTCRAFT BS-200XW Endoscope Probe diameter: 8 mm Probe length: 88 cm

Warranty Terms

Warranty Terms 123325 VOLTCRAFT BS-200XW Endoscope Probe diameter: 8 mm Probe length: 88 cm

Description

Endoscope with waterproof 88 cm gooseneck for inspection of the cavities. The dimmable 2-LED camera light on 8 mm camera head ensures optimum illumination. By means of the detachable Monitor, you will be able to use the endoscope flexible. You can, for example, other people insights into the inner life of machines grant, in which the monitor by means of a USB cable to connect with the handle and so, independent of the position of the device an optimum view of the display.

This text is machine translated.

Features

  • Flexible goose neck 88 cm long
  • Waterproof camera probe Ø 9.8 mm
  • 2-LED camera light
  • LCD colour monitor
  • TV output.

Scope of delivery

  • Magnetic attachment
  • Hook attachment
  • Mirror attachment
  • Display cable
  • Composite video cable
  • Carrying case
  • Operating instructions.

Hints

Not suitable for medical purposes!

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)