Toroidal core transformer
15 V AC
1.33 A
40 VA
230 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RTE 40/2x15
(Ø x H) 77 mm x 34 mm
Open
50 - 60 Hz
0.56 kg
1 pc(s)
A
34 mm
77 mm
4000 V
Yes
II (prepared)
+40 °C
40 VA
2 x 15 V
230 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
230 V
Datasheet 710297 BLOCK RTE 40/2x15 Toroidal core transformer 40 VA 1.33 A
User & Safety Instructions 710297 BLOCK RTE 40/2x15 Toroidal core transformer 40 VA 1.33 A
Certificate 710297 BLOCK RTE 40/2x15 Toroidal core transformer 40 VA 1.33 A