
Brennenstuhl JARO 1060 1171250141 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
Highlights & Details
LED spotlight JARO 1060 1150lm, IP65
- Power= 10 W
- Total luminous flux= 1150 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
10 W
10 W
- Energy consumption
10 kWh/1000h
6500 K
- Colour
Daylight white
1150 lm
- Total luminous flux
1150 lm
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
270 g
- Dim
(L x W x H) 50 x 115 x 85 mm
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
115 mm
- Height
85 mm
- Length
50 mm
- Depth
50.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909387 Brennenstuhl JARO 1060 1171250141 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 2909387 Brennenstuhl JARO 1060 1171250141 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions 2909387 Brennenstuhl JARO 1060 1171250141 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions 2909387 Brennenstuhl JARO 1060 1171250141 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions 2909387 Brennenstuhl JARO 1060 1171250141 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
Information
Information 2909387 Brennenstuhl JARO 1060 1171250141 LED outdoor floodlight EEC: D (A - G) 10 W Colours (LEDs): Daylight white
Description
- IP65 degree of protection - dust-proof and water-proof
- Power: 10 W.
- Luminous flux: 1150 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
This text is machine translated.
Scope of delivery
- JARO 1060 LED spotlight













































