
Brennenstuhl JARO 4060 M 1171250343 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white
Highlights & Details
Portable LED spotlight JARO 4060 M 3450lm, 30W, IP65, 3M H07RN-F 3G1.0
- Power= 30 W
- Total luminous flux= 3450 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
30 W
- Energy consumption
30 kWh/1000h
6500 K
- Colour
Daylight white
- Total luminous flux
3450 lm
- Light features
Incl. handle
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
1410 g
- Dim
(L x W x H) 75 x 250 x 265 mm
- Feed length
3 m
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
250 mm
- Height
265 mm
- Length
75 mm
30000 h
- Features
Handle
- Power supply (LOV)
mains-powered
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909380 Brennenstuhl JARO 4060 M 1171250343 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 2909380 Brennenstuhl JARO 4060 M 1171250343 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white
User & Safety Instructions 2909380 Brennenstuhl JARO 4060 M 1171250343 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white
User & Safety Instructions 2909380 Brennenstuhl JARO 4060 M 1171250343 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white
User & Safety Instructions 2909380 Brennenstuhl JARO 4060 M 1171250343 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white
Information
Information 2909380 Brennenstuhl JARO 4060 M 1171250343 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white
Description
- IP65 degree of protection - dust-proof and water-proof
- Can be swiveled and locked continuously with just one hand by quick clamping
- With plastic corners
- Cable length: 3 m.
- CABLE DESIGNATION: H07RN-F 3G1.0
- Power: 30 W.
- Luminous flux: 3450 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- LED INDUSTRIAL LIGHT JARO 4060 M
















































