
Brennenstuhl JARO 7060 1171250541 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
Highlights & Details
LED spotlight JARO 7060 5800lm, IP65
- Power= 50 W
- Total luminous flux= 5800 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
50 W
50 W
- Energy consumption
50 kWh/1000h
6500 K
- Colour
Daylight white
5800 lm
- Total luminous flux
5800 lm
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Safety glass
- Weight
950 g
- Dim
(L x W x H) 60 x 225 x 165 mm
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
225 mm
- Height
165 mm
- Length
60 mm
- Depth
65.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909390 Brennenstuhl JARO 7060 1171250541 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 2909390 Brennenstuhl JARO 7060 1171250541 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions 2909390 Brennenstuhl JARO 7060 1171250541 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions 2909390 Brennenstuhl JARO 7060 1171250541 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
User & Safety Instructions 2909390 Brennenstuhl JARO 7060 1171250541 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
Information
Information 2909390 Brennenstuhl JARO 7060 1171250541 LED outdoor floodlight EEC: D (A - G) 50 W Colours (LEDs): Daylight white
Description
- IP65 degree of protection - dust-proof and water-proof
- Power: 50 W.
- Luminous flux: 5800 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- JARO 7060 LED spotlight













































