
Brennenstuhl JARO 3060 M 1171250243 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white
Highlights & Details
Mobile LED spotlight JARO 3060 M 2300LM, 20W, IP65, 2m H07RN-F 3G1.0
- Power= 20 W
- Total luminous flux= 2300 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
20 W
- Energy consumption
20 kWh/1000h
6500 K
- Colour
Daylight white
- Total luminous flux
2300 lm
- Light features
Incl. handle
- Protection class
I
IP65
IK08
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
990 g
- Dim
(L x W x H) 73 x 210 x 230 mm
- Feed length
2 m
D (A - G)
- Type
Rectangular
- Colour rendering index
80 - 89
- Light bulb included
Yes
- Width
210 mm
- Height
230 mm
- Length
73 mm
30000 h
- Features
Handle
- Power supply (LOV)
mains-powered
- Illumination range (high)
0 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2909379 Brennenstuhl JARO 3060 M 1171250243 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 2909379 Brennenstuhl JARO 3060 M 1171250243 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white
User & Safety Instructions 2909379 Brennenstuhl JARO 3060 M 1171250243 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white
User & Safety Instructions 2909379 Brennenstuhl JARO 3060 M 1171250243 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white
User & Safety Instructions 2909379 Brennenstuhl JARO 3060 M 1171250243 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white
Information
Information 2909379 Brennenstuhl JARO 3060 M 1171250243 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white
Description
- IP65 degree of protection - dust-proof and water-proof
- Can be swiveled and locked continuously with just one hand by quick clamping
- With plastic corners
- Cable length: 2 m.
- CABLE DESIGNATION: H07RN-F 3G1.0
- Power: 20 W.
- Luminous flux: 2300 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08
This text is machine translated.
Scope of delivery
- LED INDUSTRIAL LIGHT JARO 3060 M















































