• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl JARO 3060 1171250241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED spotlight JARO 3060 2300LM, IP65

  • Power= 20 W
  • Total luminous flux= 2300 lm
  • Colour temperature= 6500 K
  • Daylight white
  • Red circular label with white text '2300 LUMEN', indicating light output.
  • Red circular safety icon showing a hammer striking, labeled 'IK08,' indicating impact resistance rating.
  • Red IP65 rating symbol showing a cloud with rain, indicating dust-tight and protected against water jets.
  • Yellow right-pointing arrow with a large 'D' and a vertical 'A' arrow 'G' on the left.

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

20 W

20 W

Energy consumption

20 kWh/1000h

6500 K

Colour

Daylight white

2300 lm

Total luminous flux

2300 lm

Protection class

I

IP65

IK08

Factory colour

Black

Material

Aluminium

Safety glass

Weight

420 g

Dim

(L x W x H) 50 x 150 x 110 mm

D (A - G)

Type

Rectangular

Colour rendering index

80 - 89

Light bulb included

Yes

Width

150 mm

Height

110 mm

Length

50 mm

Depth

50.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2909388 Brennenstuhl JARO 3060 1171250241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white

User & Safety Instructions

User & Safety Instructions 2909388 Brennenstuhl JARO 3060 1171250241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white

User & Safety Instructions 2909388 Brennenstuhl JARO 3060 1171250241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white

User & Safety Instructions 2909388 Brennenstuhl JARO 3060 1171250241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white

User & Safety Instructions 2909388 Brennenstuhl JARO 3060 1171250241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white

Information

Information 2909388 Brennenstuhl JARO 3060 1171250241 LED outdoor floodlight EEC: D (A - G) 20 W Colours (LEDs): Daylight white

Description

The JARO 3060 LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient 20 W power LED floodlight that fulfills the highest demands. It also convinces through its extremely flat design and its robustness. The built-in Everlight SMD LEDs provide an exceptionally long life and their special light scattering for large area illumination. In addition, the LED spotlight impresses with the following features:

- IP65 degree of protection - dust-proof and water-proof
- Power: 20 W.
- Luminous flux: 2300 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.
- Impact resistance: IK08

This text is machine translated.

Scope of delivery

  • JARO 3060 LED spotlight

More interesting products

(*All information is plus legal VAT)