• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl JARO 7060 P 1171250542 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 50 W Colours (LEDs): Dayli

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED lamp JARO 7060 P 5800lm, IP65, PIR

  • Power= 50 W
  • Total luminous flux= 5800 lm
  • Colour temperature= 6500 K
  • Daylight white
  • Red IP65 rating symbol with a cloud and rain, indicating dust-tight and protected against low-pressure water jets.
  • Red circular 'IK08' impact resistance rating symbol with a hammer striking and sparks.
  • Red circular label reading '5800 LUMEN' in white text.<br>
  • Red circular warning sign with sound waves and a running person icon, labeled '10m MAX.' indicating maximum distance or range.
  • Yellow right-pointing arrow sign with a large 'D' and a left vertical strip showing 'A' above an upward arrow above 'G'.

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

50 W

Energy consumption

50 kWh/1000h

6500 K

Colour

Daylight white

Total luminous flux

5800 lm

PIR detection angle (horizontal)

180°

Coverage max. (width)

10 m

Adjustable on-time (min.)

10 s

Adjustable on-time (max.)

5 min

Light features

Incl. motion detector

Swivelling

Protection class

I

IP65

IK08

Factory colour

Black

Material

Aluminium

Safety glass

Weight

1030 g

Dim

(L x W x H) 45 x 195 x 215 mm

D (A - G)

Type

Rectangular

Colour rendering index

80 - 89

Light bulb included

Yes

Width

195 mm

Height

215 mm

Length

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2909396 Brennenstuhl JARO 7060 P 1171250542 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 50 W Colours (LEDs): Dayli

User & Safety Instructions

User & Safety Instructions 2909396 Brennenstuhl JARO 7060 P 1171250542 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 50 W Colours (LEDs): Dayli

User & Safety Instructions 2909396 Brennenstuhl JARO 7060 P 1171250542 LED outdoor floodlight (+ motion detector) EEC: D (A - G) 50 W Colours (LEDs): Dayli

Description

The JARO 7060 P LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient 50 W power LED floodlight that fulfills the highest demands. With a glass pane for additional shock protection, this floodlight is suitable for both indoor and outdoor use. The built-in Everlight SMD LED light convinced by its exceptionally long life and its special light scattering for large area illumination. The infrared motion detector provides for an ideal, automatic illumination of, for example, entrances, driveways or carport and thus provides increased safety. In addition, the light convinces through the following features:

- IP65 degree of protection (dust-proof and water-proof)
- Motion detector can be rotated horizontally and vertically
- Coverage range up to 10 m, detection angle approx. 180°
- Power-on time adjustable from approx. 10 seconds to approx. 5 minutes
- With adjustable twilight switch
- Adjustable retaining bracket for mounting
- Power: 50 W.
- Luminous flux: 5800 lm
- Front glass made of safety glass
- Colour temperature: 6500 K.

This text is machine translated.

Scope of delivery

  • LED emitter JARO 7060 P with infrared motion detector

More interesting products

(*All information is plus legal VAT)