• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl JARO 4060 1171250341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED spotlight JARO 4060 3450lm, IP65

  • Power= 30 W
  • Total luminous flux= 3450 lm
  • Colour temperature= 6500 K
  • Daylight white
  • Red circular label with white text '3450 LUMEN'.
  • Red circular IP code mark showing a hammer impact test icon with 'IK08' in white, indicating moderate impact resistance.
  • Red IP65 rating icon with a cloud and rain, indicating protection against dust and low-pressure water jets.
  • Yellow right-pointing arrow sign with large letter 'D'; left side shows vertical 'A' above an up arrow above 'G' on white background.

Technical specifications

Product type

LED outdoor floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

30 W

30 W

Energy consumption

30 kWh/1000h

6500 K

Colour

Daylight white

3450 lm

Total luminous flux

3450 lm

Protection class

I

IP65

IK08

Factory colour

Black

Material

Aluminium

Safety glass

Weight

670 g

Dim

(L x W x H) 40 x 185 x 145 mm

D (A - G)

Type

Rectangular

Colour rendering index

80 - 89

Light bulb included

Yes

Width

185 mm

Height

145 mm

Length

40 mm

Depth

40.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2909389 Brennenstuhl JARO 4060 1171250341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white

User & Safety Instructions

User & Safety Instructions 2909389 Brennenstuhl JARO 4060 1171250341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white

User & Safety Instructions 2909389 Brennenstuhl JARO 4060 1171250341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white

User & Safety Instructions 2909389 Brennenstuhl JARO 4060 1171250341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white

User & Safety Instructions 2909389 Brennenstuhl JARO 4060 1171250341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white

Information

Information 2909389 Brennenstuhl JARO 4060 1171250341 LED outdoor floodlight EEC: D (A - G) 30 W Colours (LEDs): Daylight white

Description

The JARO 4060 LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient LED floodlight with 30W power, fulfilling the highest demands. It also convinces through its extremely flat design and its robustness. The built-in Everlight SMD LEDs provide an exceptionally long life and their special light scattering for large area illumination. In addition, the LED spotlight impresses with the following features:

- IP65 degree of protection - dust-proof and water-proof
- Power: 30W
- Luminous flux: 3450lm
- Front glass made of safety glass
- Colour temperature: 6500K
- Impact resistance: IK08

This text is machine translated.

Scope of delivery

  • JARO 4060 LED spotlight

More interesting products

(*All information is plus legal VAT)