
Image similar
Ferrule
35 mm²
16 mm
Partially insulated
Red
DIN
50 pc(s)
CU-ETP
2
18 2366
PP
30 mm
35 mm² x 16 mm
Yes
-35 - +105 °C
182366
Polypropylene
Cu-ETP according to DIN EN 13600
Datasheet 735804 Cimco 18 2366 Ferrule 35 mm² Partially insulated Red 50 pc(s)
User & Safety Instructions 735804 Cimco 18 2366 Ferrule 35 mm² Partially insulated Red 50 pc(s)
€ 210.48*
The necessary accessories are required to use the article as described.