

Ferrule
1 mm²
10 mm
Partially insulated
Red
100 pc(s)
Copper silver plated
187009
Polypropylene (PP)
16 mm
1 mm² x 10 mm
Isol. Aderendh. 1,0mm² x 10mm, rot
not relevant
Datasheet 3394486 Cimco 187009 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 3394486 Cimco 187009 Ferrule 1 mm² Partially insulated Red 100 pc(s)