

Ferrule
1 mm²
12 mm
Partially insulated
Red
100 pc(s)
Copper silver plated
187010
Polypropylene (PP)
18 mm
1 mm² x 12 mm
Isol. Aderendh. 1,0mm² x 12mm, rot
not relevant
Datasheet 3394487 Cimco 187010 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 3394487 Cimco 187010 Ferrule 1 mm² Partially insulated Red 100 pc(s)