

Ferrule
4 mm²
12 mm
Partially insulated
Grey
100 pc(s)
Copper silver plated
187020
Polypropylene (PP)
18 mm
4 mm² x 12 mm
Isol. Aderendh. 4,0mm² x 12mm,grau
not relevant
Datasheet 3394497 Cimco 187020 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions 3394497 Cimco 187020 Ferrule 4 mm² Partially insulated Grey 100 pc(s)