

Ferrule
2.5 mm²
8 mm
Partially insulated
Blue
100 pc(s)
Copper silver plated
187016
Polypropylene (PP)
14 mm
2.5 mm² x 8 mm
Isol. Aderendh. 2,5mm² x 8mm, blau
not relevant
Datasheet 3394493 Cimco 187016 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 3394493 Cimco 187016 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)