

Ferrule
4 mm²
10 mm
Partially insulated
Orange
100 pc(s)
Copper silver plated
187125
Polypropylene (PP)
16 mm
4 mm² x 10 mm
Isol. Aderendh. 4 mm² x 10mm,orange
not relevant
Datasheet 3394542 Cimco 187125 Ferrule 4 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions 3394542 Cimco 187125 Ferrule 4 mm² Partially insulated Orange 100 pc(s)