• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-CD 12/1 Li (1x2,0Ah) 4513590 Cordless drill 12 V 2 Ah Li-ion incl. charger, incl. rechargeables

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Einhell TE-CD 12/1 Li cordless drill driver (1x2.0Ah)

  • 12 V/2 Ah;Li-ion battery
  • Torque (max.) (details) 30 Nm;Torque levels 20
  • '30 Nm' in black text on a white background.<br><br>Note: In this case, the translation is nearly identical to the original, as the technical term 'Nm' (Newton-metres) is internationally used and the description is straightforward.
  • '12 V 2.0 Ah' in black text on a white background. Text indicates a battery or rechargeable battery voltage and capacity.

Technical specifications

  • - 10 mm drill chuck ; single sleeve
Product type

Cordless drill

Voltage

12 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

No. of power packs included

1

Charging time

45 min

Idle speed (details)

0-400 U/min

Rotational speed range

0-1400 U/min

Max. torque

30 Nm

Torque levels

20

Features

incl. charger

incl. rechargeables

Transmission type

2-speed

Weight

1.13 kg

Width

79 mm

Height

238 mm

Length

317 mm

Dim

(L x W x H) 317 x 79 x 238 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1947606 Einhell TE-CD 12/1 Li (1x2,0Ah) 4513590 Cordless drill 12 V 2 Ah Li-ion incl. charger, incl. rechargeables

Warranty Terms

Warranty Terms 1947606 Einhell TE-CD 12/1 Li (1x2,0Ah) 4513590 Cordless drill 12 V 2 Ah Li-ion incl. charger, incl. rechargeables

Description

The Einhell TE-CD 12/1 Li cordless drill driver (1x2.0 Ah) is a helpful and robust assistant for screwing and drilling in the house, workshop and garage. Thanks to the lithium-ion technology, the drill driver is always ready to use, without self-discharge. The two-speed transmission gives the drill driver power and dynamics, whereby the speed electronics in 20 torque stages enable material and application-oriented work in every situation. In order to optimally illuminate dark working areas, the cordless drill driver is equipped with an LED lighting. With an ergonomic design and the tried and tested soft grip, the highest level of handiness has been set. The robust metal gear was developed for maximum durability. 8 additional bits are included in the delivery. In 45 minutes, the charger ensures that the 2.0 Ah battery, which is also part of the accessories, is ready for use.

This text is machine translated.

Features

  • Always ready to use Li-Ion technology without self-discharge2-speed gearbox for powerful drilling and screwingSpeed electronics for material & user-friendly workPerfect for use in dark areas thanks to LED lightingVery handy due to ergonomic design and soft grip

Scope of delivery

  • TE-CD 12/1 Li 1x cordless drill driver (1x2.0 Ah)1x 2.0 Ah battery1x 45 minutes charger5x S2 bits (1x PH1, 1x T20, 1x hex 4, 1x PZ2, 1x slot 6)

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)